Part Details for 125H by Hammond Manufacturing
Overview of 125H by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 125H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5589
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 125H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$40.9700 / $49.1500 | Buy Now |
DISTI #
HM2524-ND
|
DigiKey | AUDIO XFMR 10K / 2, 4, 8 CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$39.3900 / $47.2700 | Buy Now |
DISTI #
546-125H
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, universal single ended or push-pull tube output, 8 watts RoHS: Compliant | 3 |
|
$39.3900 / $47.2600 | Buy Now |
DISTI #
70254218
|
RS | Transformer, push-pull output, 8W, 10K imped, guitar amp | Hammond Manufacturing 125H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9600 / $47.2700 | RFQ |
|
Onlinecomponents.com | transformer - audio, push-pull tube output RoHS: Compliant | 48 Factory Stock |
|
$39.4900 / $78.0000 | Buy Now |
|
Master Electronics | transformer - audio, push-pull tube output RoHS: Compliant | 48 Factory Stock |
|
$39.4900 / $78.0000 | Buy Now |
Part Details for 125H
125H CAD Models
125H Part Data Attributes
|
125H
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
125H
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 41.402 mm | |
Length | 71.374 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 10000 OHMS | |
Secondary Impedance | 8 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 25.4 mm |