Part Details for 125KEMS6BFPD by TE Connectivity
Overview of 125KEMS6BFPD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125KEMS6BFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4201
|
Newark | Power Line Filter, 3 Phase, 125A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:125A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 125KEMS6BFPD Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$469.3000 / $533.1300 | Buy Now |
DISTI #
174-125KEMS6BFPD-ND
|
DigiKey | LINE FILTER 520VAC 125A CHASSIS Min Qty: 2 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$549.8300 | Buy Now |
DISTI #
5-1609967-3
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 125A 520V Threaded Bolt Flange Mount - Bulk (Alt: 5-1609967-3) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$443.0192 / $533.1248 | Buy Now |
DISTI #
655-125KEMS6BFPD
|
Mouser Electronics | Power Line Filters KEM 125A 1S HIGH PER NUT DELTA 520 VAC RoHS: Compliant | 0 |
|
$542.8100 / $549.8300 | Order Now |
DISTI #
72031205
|
RS | Filter, KEM 125A 1S HIGH PER NUT DELTA 520 VAC | TE Connectivity 125KEMS6BFPD RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$594.2300 / $660.2600 | RFQ |
DISTI #
COR125KEMS6BFPD
|
Heilind Electronics | KEM 125A 1S HIGH PER NUT DELTA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEM 125A 1S HIGH PER NUT DELTA 520VAC | 0 |
|
$506.8400 / $536.4600 | Buy Now |
DISTI #
5-1609967-3
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 125A 520V Threaded Bolt Flange Mount - Bulk (Alt: 5-1609967-3) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$443.0192 / $533.1248 | Buy Now |
DISTI #
COR125KEMS6BFPD
|
Interstate Connecting Components | KEM 125A 1S HIGH PER NUT DELTA | 0 |
|
Buy Now | |
|
Master Electronics | KEM 125A 1S HIGH PER NUT DELTA 520VAC | 0 |
|
$506.8400 / $536.4600 | Buy Now |
Part Details for 125KEMS6BFPD
125KEMS6BFPD CAD Models
125KEMS6BFPD Part Data Attributes:
|
125KEMS6BFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
125KEMS6BFPD
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 20 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 125 A | |
Rated Voltage | 520 V | |
Width | 160 mm |