Part Details for 125KEPS6AFPW by TE Connectivity
Overview of 125KEPS6AFPW by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 125KEPS6AFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4202
|
Newark | Power Line Filter, 3 Phase, 125A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:125A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 125KEPS6AFPW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$530.9800 / $603.1900 | Buy Now |
DISTI #
174-125KEPS6AFPW-ND
|
DigiKey | LINE FILTER 440VAC 125A CHASSIS Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$622.0900 | Buy Now |
DISTI #
2-1609968-3
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 125A 440V Threaded Bolt Flange Mount - Bulk (Alt: 2-1609968-3) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$472.3553 | Buy Now |
DISTI #
655-125KEPS6AFPW
|
Mouser Electronics | Power Line Filters KEP 125A 1S HIGH PLUS NUT WYE 440 VAC RoHS: Compliant | 0 |
|
$622.0800 / $622.0900 | Order Now |
DISTI #
COR125KEPS6AFPW
|
Heilind Electronics | KEP 125A 1S HIGH PLUS NUT WYE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEP 125A 1S HIGH PLUS NUT WYE 440VAC RoHS: Compliant | 0 |
|
$564.5600 / $598.2800 | Buy Now |
DISTI #
COR125KEPS6AFPW
|
Interstate Connecting Components | KEP 125A 1S HIGH PLUS NUT WYE | 0 |
|
Buy Now | |
|
Master Electronics | KEP 125A 1S HIGH PLUS NUT WYE 440VAC RoHS: Compliant | 0 |
|
$564.5600 / $598.2800 | Buy Now |
Part Details for 125KEPS6AFPW
125KEPS6AFPW CAD Models
125KEPS6AFPW Part Data Attributes
|
125KEPS6AFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
125KEPS6AFPW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 12 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 125 A | |
Rated Voltage | 440 V | |
Width | 160 mm |