Part Details for 125KEVD10BBSW by TE Connectivity
Overview of 125KEVD10BBSW by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125KEVD10BBSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7360
|
Newark | Power Line Filter, 3 Phase, 120A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 125KEVD10BBSW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$629.1100 / $649.1800 | Buy Now |
DISTI #
174-125KEVD10BBSW-ND
|
DigiKey | KEV 125A 2S SP WYE BS 520VAC Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$569.4000 | Buy Now |
DISTI #
5-1609998-7
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 125A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609998-7) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$500.1784 / $601.9096 | Buy Now |
DISTI #
COR125KEVD10BBSW
|
Heilind Electronics | KEV 125A 2S SP WYE BS 520VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEV 125A 2S SP WYE BS 520VAC |
2 Partner Stock |
|
$583.6800 / $617.7800 | Buy Now |
DISTI #
69824586
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$561.6400 / $595.3400 | Buy Now |
DISTI #
5-1609998-7
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$583.6800 / $611.8400 | Buy Now |
DISTI #
5-1609998-7
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 125A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609998-7) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$500.1784 / $601.9096 | Buy Now |
DISTI #
COR125KEVD10BBSW
|
Interstate Connecting Components | KEV 125A 2S SP WYE BS 520VAC | 0 |
|
Buy Now | |
DISTI #
3586257
|
Farnell | POWER LINE FILTER, 3 PHASE, 120A, 520VAC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 2 |
|
$398.9970 | Buy Now |
Part Details for 125KEVD10BBSW
125KEVD10BBSW CAD Models
125KEVD10BBSW Part Data Attributes:
|
125KEVD10BBSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
125KEVD10BBSW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 230 mm | |
High Pot | 100 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 11 mA | |
Length | 360 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 125 A | |
Rated Voltage | 520 V | |
Width | 130 mm |