Part Details for 125XBRIRBA120A by Edwards Signaling
Overview of 125XBRIRBA120A by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125XBRIRBA120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9950
|
Newark | Led Beacon Light, 120Vac, 100Ma, Module Lens Colour:Amber, Blue, Red, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Visual Signal Type:Continuous, Flashing, Lens Diameter:82.6Mm, Product Range:108 Series, Ip/Nema Rating:Nema 4X Rohs Compliant: No |Edwards Signaling Products 125XBRIRBA120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$696.3400 / $748.7600 | Buy Now |
DISTI #
70016411
|
RS | 125 XBR LED, Multi-Stat, RED, BLUE, AMBER, DIV2,120VAC, Gray Base | Edwards Signaling 125XBRIRBA120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$778.7100 | Buy Now |