Part Details for 126-195 by Eaton Interconnect
Overview of 126-195 by Eaton Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126-195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42FX122
|
Newark | Circular Connector, Plug, 7 Position, Panel, Product Range:126 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Steel Body Rohs Compliant: Yes |Cooper Interconnect 126-195 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$64.6500 | Buy Now |
DISTI #
70144726
|
RS | Conn Electrical Miniature Pnl Plug Pin Cont 7 Cond 7 Poles Solder Cup 500V 7.5A | Eaton - CDM Electronics 126-195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 162 |
|
$77.8400 / $93.2200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |