Part Details for 126-217 by Eaton Interconnect
Overview of 126-217 by Eaton Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126-217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42FX120
|
Newark | Circular Connector, Plug, 5 Position, Panel, Product Range:126 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Steel Body Rohs Compliant: Yes |Cooper Interconnect 126-217 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$88.5300 | Buy Now |
DISTI #
70144734
|
RS | Conn Electrical Miniature Pnl Plug Pin Cont 5 Cond 5 Poles Solder Cup 500V 7.5A | Eaton - CDM Electronics 126-217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 132 |
|
$76.4000 / $91.5000 | Buy Now |