There are no models available for this part yet.
Overview of 126-230 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 126-230 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K5206
|
Newark | Perm-O-Pads, Square, To-5 To To-18, T-1 3/4 Led, Universal, 4 Lead, W/Open Center, 0.24 Length, 0.24 Width, 0.23 Thick, Nylon, White/Bag |Bivar 126-230 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1440 | Buy Now | |
DISTI #
126-230-ND
|
DigiKey | MOUNT SQUARE TO5/TO18 0.230" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1519 | Buy Now | |
DISTI #
749-126-230
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Square TO-5 to 18 White RoHS: Compliant | 0 |
|
$0.0660 / $0.4100 | Order Now | |
DISTI #
70529010
|
RS | PERM-O-PADS, Square, TO-5 to TO-18,T-1 3/4 LED,4 Lead,0.23 Thick, Nylon, White | Bivar Inc. 126-230 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 / $0.1430 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1254 | Buy Now | ||
DISTI #
126-230
|
TME | Insulating distance, polyamide 66, 5.8mm, natural, UL94V-2 Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |
CAD Models for 126-230 by Bivar Inc
Part Data Attributes for 126-230 by Bivar Inc
126-230
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
126-230Bivar IncVS
-