Part Details for 126-233 by Eaton Interconnect
Overview of 126-233 by Eaton Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126-233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5184
|
Newark | Circular Connector, Receptacle, 8 Position, Panel, Product Range:126 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Cooper Interconnect 126-233 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70144741
|
RS | Conn, Electrical, Miniature, Pnl Receptacle, Socket Cont, 4 Poles, Solder Cup | Eaton - CDM Electronics 126-233 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$64.7200 / $80.9000 | RFQ |