Part Details for 126-41-316-41-003000 by Mill-Max Mfg Corp
Overview of 126-41-316-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 126-41-316-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3747
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 126-41-316-41-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $24.5200 | Buy Now |
DISTI #
000000000003627242
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$3.7300 / $19.2400 | Buy Now |