Part Details for 12600-S-08 by 3M Interconnect
Results Overview of 12600-S-08 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-000CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body | |
UE78B112600621 | Amphenol Communications Solutions | 2X1 SFP COMBO GND TABS | |
UE78B112600221 | Amphenol Communications Solutions | SFP 2X1 STD LEAD FREE |
Price & Stock for 12600-S-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6882
|
Newark | D Sub Jack Screw, 5.3Mm, M2, Product Range:-, Screw Length:5.3Mm, Thread Size - Metric:M2, Thread Size - Imperial:- Rohs Compliant: Yes |3M 12600-S-08 (Alternate Part Number: 04547452340644 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$1.4200 / $2.9400 | Buy Now |
DISTI #
34P6882
|
Avnet Americas | Connector Accessories Jack Socket Screw Steel Nickel Finish - Bulk (Alt: 34P6882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 188 Partner Stock |
|
$1.6400 / $2.9400 | Buy Now |
DISTI #
7100001250
|
Avnet Americas | Connector Accessories Jack Socket Screw Steel Nickel Finish - Bulk (Alt: 7100001250) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 31 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2721 / $1.3913 | Buy Now |
Part Details for 12600-S-08
12600-S-08 CAD Models
12600-S-08 Part Data Attributes
|
12600-S-08
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12600-S-08
3M Interconnect
Connector Accessory, Jack Screw, Steel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 1 Day | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | M2 , M2 | |
Mounting Option 2 | SCREW |