Part Details for 1261300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1261300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1261300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5590
|
Newark | Clamping Yoke, Steel, Terminal Block, For Use With:Weidmuller Feed Through Terminal Blocks, Accessory Type:Clamping Yoke, Product Range:- Rohs Compliant: Yes |Weidmuller 1261300000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
281-4418-ND
|
DigiKey | CONN TERM BLK BUSBAR SUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
28 In Stock |
|
$0.9719 / $1.6000 | Buy Now |
DISTI #
1261300000
|
Avnet Americas | Connector Accessories Clamping Yoke/Busbar Steel - Bulk (Alt: 1261300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7323 / $0.8436 | Buy Now |
DISTI #
470-1261300000
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 10 F.10X3/10X5/10X10 RoHS: Compliant | 992 |
|
$0.9100 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Clamping Yoke/Busbar Straight RoHS: Compliant |
607 In Stock 2000 Factory Stock |
|
$0.7630 / $1.0330 | Buy Now |
DISTI #
1261300000
|
Avnet Abacus | Connector Accessories Clamping Yoke/Busbar Steel (Alt: 1261300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Clamping Yoke/Busbar Straight RoHS: Compliant |
607 In Stock 2000 Factory Stock |
|
$0.7630 / $1.0330 | Buy Now |