Part Details for 1262125 (ALTERNATE: 1262125) by RS Pro
Overview of 1262125 (ALTERNATE: 1262125) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1262125 (ALTERNATE: 1262125)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71080411
|
RS | Desktop Power Supply AC-DC Input:80 to 275 V ac Output:12V dc 63 W | RS PRO 1262125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$108.2000 | Buy Now |