-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7738
|
Newark | Inductor, 15Uh, 2.1A, 20%, Wirewound, Inductance:15Μh, Rms Current (Irms):2.1A, Inductor Construction:Wirewound, Saturation Current (Isat):3A, Product Range:Dg6050C Series, Power Inductor Case:6Mm X 6Mm X 5Mm, Dc Resistance Rohs Compliant: Yes |Murata 1264EY-150M=P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3550 / $0.5410 | Buy Now |
DISTI #
490-10816-1-ND
|
DigiKey | FIXED IND 15UH 2.1A 87 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37 In Stock |
|
$0.3668 / $0.4700 | Buy Now |
DISTI #
1264EY-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 2.1 A, Shielded, 3 A, 6mm x 6mm x 5mm - Tape and Reel (Alt: 1264EY-150M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1264EY-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 2.1 A, Shielded, 3 A, 6mm x 6mm x 5mm - Tape and Reel (Alt: 1264EY-150M=P3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
1264EY-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 2.1 A, Shielded, 3 A, 6mm x 6mm x 5mm - Tape and Reel (Alt: 1264EY-150M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1264EY-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 2.1 A, Shielded, 3 A, 6mm x 6mm x 5mm - Tape and Reel (Alt: 1264EY-150M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1264EY-150M=P3
|
Avnet Asia | Power Inductor (SMD), 15 uH, ± 20%, 2.1 A, Shielded, 3 A, 6mm x 6mm x 5mm (Alt: 1264EY-150M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2000 / $0.2253 | Buy Now |
DISTI #
2871570RL
|
element14 Asia-Pacific | INDUCTOR, 15UH, 2.1A, 20%, WIREWOUND RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2648 / $0.2942 | Buy Now |
DISTI #
2871570
|
element14 Asia-Pacific | INDUCTOR, 15UH, 2.1A, 20%, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2648 / $0.4943 | Buy Now |
DISTI #
2871570
|
Farnell | INDUCTOR, 15UH, 2.1A, 20%, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2616 / $0.3737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1264EY-150M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1264EY-150M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1044 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |