Part Details for 1265 by Keystone Electronics Corp
Overview of 1265 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
126578-HMC855LC5 | Analog Devices | HMC855LC5 EVALUATION PCB ASSEM | |
126572-HMC940LC4B | Analog Devices | HMC940LC4B Evaluation PCB | |
126578-HMC854LC5 | Analog Devices | HMC854LC5 EVALUATION PCB ASSEM |
Price & Stock for 1265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B4182
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1265 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.5310 | Buy Now |
DISTI #
36-1265-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3685 In Stock |
|
$0.2718 / $0.7300 | Buy Now |
DISTI #
534-1265
|
Mouser Electronics | Terminals PC TERMINAL .25" RoHS: Compliant | 7041 |
|
$0.2690 / $0.5700 | Buy Now |
DISTI #
70844944
|
RS | Terminal Tab, Quick-Fit, PCB Male, 90 Deg., Horizontal, .250 Tab | Keystone Electronics 1265 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4460 / $0.6370 | RFQ |
|
Future Electronics | Brass Tin Plate PC .250 inch Horizontal Quick-Fit Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3400 / $0.4050 | Buy Now |
DISTI #
KEYS1265
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, THT, brass, tinned, angled 90° Min Qty: 100 | 0 |
|
$0.3910 / $0.4470 | RFQ |
DISTI #
000000000000032815
|
Sager | Terminals PC TERMINAL .25 Min Qty: 1000 | 0 |
|
$0.2551 / $0.3212 | Buy Now |
Part Details for 1265
1265 CAD Models
1265 Part Data Attributes
|
1265
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1265
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |