Part Details for 12651 by HELUKABEL
Overview of 12651 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-26-5.1L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
GSB12651AEU | Amphenol Communications Solutions | USB 2.0 Type A, Receptacle, Right Angle Sink, 4.3mm Height, 4 Pins, Shell with Matte Plating, 15u\\ Gold, Dip 2.5mm, Shell Forklock, Black High Temperature Housing, Tape and Reel Packaging |
Part Details for 12651
12651 CAD Models
12651 Part Data Attributes
|
12651
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
12651
HELUKABEL
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Control Cable/command Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IN MACHINERIES,MACHINE TOOLS,ROBOT TECHNICS | |
Approvals | CE; CSA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 8.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE/COMMAND CABLE |