Part Details for 12651 by Heyco
Overview of 12651 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-26-5.1L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
GSB12651AEU | Amphenol Communications Solutions | USB 2.0 Type A, Receptacle, Right Angle Sink, 4.3mm Height, 4 Pins, Shell with Matte Plating, 15u\\ Gold, Dip 2.5mm, Shell Forklock, Black High Temperature Housing, Tape and Reel Packaging |
Price & Stock for 12651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-12651
|
Mouser Electronics | Screws & Fasteners EXR 256-130 BLACK Expansion Rivets | 0 |
|
$0.1050 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1107 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0669 / $0.1411 | Buy Now |
DISTI #
HEY12651
|
DB Roberts | EXR 256-130 BLACK | 0 |
|
RFQ |
Part Details for 12651
12651 CAD Models
12651 Part Data Attributes
|
12651
Heyco
Buy Now
|
Compare Parts:
12651
Heyco
|
Samacsys Manufacturer | Heyco |