-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1266 by Keystone Electronics Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21266KFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21266KFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21266SDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4865
|
Newark | Terminal, Male Disconnect, 0.25", Quick Connect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.3Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 1266 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5775 |
|
$0.1930 / $0.4160 | Buy Now |
DISTI #
70181613
|
RS | Terminal Quick-Fit PCB Male Horizontal Tab Size .250 Brass/Tin | Keystone Electronics 1266 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 646 |
|
$0.2470 / $0.3430 | Buy Now |
|
Bisco Industries | 21301 |
|
Buy Now | ||
DISTI #
KEY1266
|
Heilind Electronics | PC QUICK-FIT TERMINAL RIGHT ANGLE .250 TAB | Americas - 289194 in Stock |
|
$0.1628 | Buy Now |
|
Bristol Electronics | 934 |
|
RFQ | ||
DISTI #
KEYS1266
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, THT, brass, tinned, angled 90° Min Qty: 1 | 621 |
|
$0.2080 / $0.3650 | Buy Now |
DISTI #
KEY1266
|
Interstate Connecting Components | PC QUICK-FIT TERMINAL RIGHT ANGLE .250 TAB | 86758 |
|
$0.1628 | Buy Now |
DISTI #
000000000000032816
|
Sager | Terminals TERMINAL .250X.032 Min Qty: 2500 | 16483 |
|
$0.1218 / $0.1628 | Buy Now |
DISTI #
1266
|
Avnet Abacus | 635 pc quickfit male terminal (Alt: 1266) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.3000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1266
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1266
Keystone Electronics Corp
TAB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |