Part Details for 1266A 010U1000 by Belden Inc
Overview of 1266A 010U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1266ACS#PBF | Analog Devices | Sync Reg Cntr for N- or P-Ch M | |
LTC1266ACS#TRPBF | Analog Devices | Sync Reg Cntr for N- or P-Ch M | |
ADM1266ACPZ | Analog Devices | Cascadable Super Sequencer w/ |
Price & Stock for 1266A 010U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2866
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Belden 1266A 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$526.0100 / $566.7200 | Buy Now |
DISTI #
BEL10199-ND
|
DigiKey | 2 #22 PP FS PVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4902 | Buy Now |
DISTI #
566-1266A010U1000
|
Mouser Electronics | Multi-Conductor Cables 2 #22 PP FS PVC RoHS: Compliant | 0 |
|
$453.0500 / $463.0500 | Order Now |
DISTI #
71377117
|
RS | Audio Cable, 22Awg/2C, TC, O/A Foil, CM, Black | Belden 1266A 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$434.7100 / $467.4300 | RFQ |