Part Details for 1267 by Keystone Electronics Corp
Results Overview of 1267 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1267 Information
1267 by Keystone Electronics Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2DK1267PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour CEMENT GREY,PLUG MODULE and ROHS COMPLIANT | |
| 10126796-102LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, pitch, 8 column, Vertical. | |
| 88921-267LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod, Selective Loading |
Price & Stock for 1267
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50B4557
|
Newark | Terminal, Male Disconnect, 0.11In, Though Hole, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Terminal Material:Brass, Mounting Hole Dia:1.2Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 1267 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43215 |
|
$0.0640 / $0.1100 | Buy Now |
|
DISTI #
70181586
|
RS | TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS/TIN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 / $0.1220 | RFQ |
|
|
Bisco Industries | 27201 |
|
Buy Now | ||
|
DISTI #
KEY1267
|
Heilind Electronics | PC QUICK-FIT TERMINAL | Americas - 9958 in Stock |
|
$0.0741 | Buy Now |
|
DISTI #
KEYS1267
|
TME | Terminal: flat, 2.8mm, 0.5mm, male, THT, brass, tinned, straight Min Qty: 1 | 1850 |
|
$0.0960 / $0.1130 | Buy Now |
|
DISTI #
000000000000032817
|
Sager | Terminals TERMINAL .110X.020 Min Qty: 2500 | 0 |
|
$0.0696 / $0.0741 | Buy Now |
|
|
LCSC | Through Hole Quick Connects Quick Disconnect Connectors RoHS | 790 |
|
$0.0713 / $0.1274 | Buy Now |
|
|
New Advantage Corporation | Brass Tin Nickel Plate PC Quick-Fit Male Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.1411 / $0.1528 | Buy Now |
US Tariff Estimator: 1267 by Keystone Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1267
1267 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1267 Part Data Attributes
|
|
1267
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1267
Keystone Electronics Corp
TAB Terminal
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Samacsys Manufacturer | Keystone Electronics | |
| Terminal Gender | MALE | |
| Terminal and Terminal Block Type | TAB TERMINAL |
Alternate Parts for 1267
This table gives cross-reference parts and alternative options found for 1267. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1267, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 62395-2 | TE's AMP | Check for Price | BRASS, TIN FINISH, TAB TERMINAL | 1267 vs 62395-2 |
1267 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 Nm (4-8 in-lbs).
-
Yes, the 1267 is designed to withstand high-vibration environments. However, it's recommended to secure the device using the screw terminals and ensure proper mounting to prevent damage.
-
The operating temperature range for the 1267 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 1267 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The 1267 is not designed for use in humid or wet environments. It's recommended to use the device in dry, indoor environments to ensure optimal performance and longevity.