Part Details for 1267870000 by Weidmüller Interface GmbH & Co. KG
Overview of 1267870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1267870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2467
|
Newark | Ppv 8 Bl 35X15 Dgr |Weidmuller 1267870000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6600 / $29.7400 | Buy Now |
DISTI #
1267870000-ND
|
DigiKey | TERM BLK DISTRIB 32POS 9.2MM BLU Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40 In Stock |
|
$16.4350 / $21.4700 | Buy Now |
DISTI #
1267870000
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm? 8 Level 32 Connections Blue DIN Rail Mount - Bulk (Alt: 1267870000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1267870000
|
Mouser Electronics | Pluggable Terminal Blocks PPV 8 BL 35X15 DGR RoHS: Compliant | 17 |
|
$16.6200 / $21.4400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 32 POS T DIN Rail 17.5A RoHS: Compliant | 0 |
|
$18.3900 / $24.3500 | Buy Now |