Part Details for 1269 by Keystone Electronics Corp
Overview of 1269 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1269-ND
|
DigiKey | CONN QC TAB 0.110 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
466 In Stock |
|
$0.1060 / $0.2700 | Buy Now |
DISTI #
534-1269
|
Mouser Electronics | Terminals .110 QUICK FIT TERM RoHS: Compliant | 188 |
|
$0.1050 / $0.2600 | Buy Now |
DISTI #
71171674
|
RS | Tab,.110",0 Degree, Rivet Mount, Brass, Tin Plate,15 Amp | Keystone Electronics 1269 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.2480 | RFQ |
|
Future Electronics | Ø 0.109 .020 Brass Tin Plate Quick Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 396 Package Multiple: 1 Container: Bulk | 396Bulk |
|
$0.1030 / $0.1140 | Buy Now |
|
Bisco Industries | 351 |
|
Buy Now | ||
DISTI #
KEY1269
|
Heilind Electronics | .110 QUICK FIT RIVET TERMINAL | Americas - 712 in Stock7500 On Order |
|
$0.1131 | Buy Now |
DISTI #
53848607
|
Verical | Quick Disconnect Terminal Brass M 16.76mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 296 |
|
$8.7177 / $24.8985 | Buy Now |
DISTI #
66756869
|
Verical | Quick Disconnect Terminal Brass M 16.76mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 55 |
|
$8.7177 / $24.8985 | Buy Now |
DISTI #
KEYS1269
|
TME | Terminal: flat, 2.8mm, 0.5mm, male, M2,5, screw, brass, tinned Min Qty: 5 | 380 |
|
$0.1400 / $0.2290 | Buy Now |
DISTI #
KEY1269
|
Interstate Connecting Components | .110 QUICK FIT RIVET TERMINAL | 2132250 On Order |
|
$0.1131 | Buy Now |
Part Details for 1269
1269 CAD Models
1269 Part Data Attributes
|
1269
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1269
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |