Part Details for 1269A 0101000 by Belden Inc
Overview of 1269A 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1269A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7616
|
Newark | 2 Pr #22 Fep Sh Fep/ Black |Belden 1269A 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$14,725.7100 / $15,865.2000 | Buy Now |
DISTI #
BEL6140-1000-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG BLK Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.5088 | Buy Now |
DISTI #
566-1269A0101000
|
Mouser Electronics | Multi-Conductor Cables 2 PR #22 FEP SH FEP RoHS: Compliant | 0 |
|
$14,826.2600 | Order Now |
DISTI #
1269A.0101000
|
TME | Wire, 2x2x22AWG, RS485, wire, Cu, FEP, black, 305m, CPR: Eca, 300V Min Qty: 5 | 0 |
|
$18.3500 / $30.1400 | RFQ |