There are no models available for this part yet.
Overview of 127-0000-901 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 127-0000-901 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M7322
|
Newark | Removal Tool, For Use With:Smp Series Connectors, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 127-0000-901 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1000 / $89.6000 | Buy Now | |
DISTI #
J10024-ND
|
DigiKey | TOOL SMP CABLED CONN REMOVAL Min Qty: 1 Lead time: 17 Weeks Container: Bag |
3 In Stock |
|
$103.0168 / $119.9300 | Buy Now | |
DISTI #
530-127-0000-901
|
Mouser Electronics | Extraction, Removal & Insertion Tools SMP Cabled conn. removal tool RoHS: Compliant | 0 |
|
$99.0800 / $116.2900 | Order Now | |
DISTI #
70880476
|
RS | SMP Cabled Connector Removal Tool | Johnson-Cinch Connectivity Solutions 127-0000-901 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$107.7300 / $125.2600 | RFQ | |
DISTI #
EFJ127-0000-901
|
Interstate Connecting Components | 0 |
|
$107.6923 / $111.1112 | Buy Now | ||
DISTI #
127-0000-901
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 10 | 0 |
|
$89.7400 | Buy Now |
CAD Models for 127-0000-901 by Cinch Connectivity Solutions
Part Data Attributes for 127-0000-901 by Cinch Connectivity Solutions
127-0000-901
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
127-0000-901Cinch Connectivity SolutionsVS
-