Part Details for 127-0000-904 by Cinch Connectivity Solutions
Overview of 127-0000-904 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 127-0000-904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7325
|
Newark | Right Angle Body Holder, Smp Cabled Conn, Accessory Type:Smp Right Angle Body Holder, For Use With:Semi-Rigid Smp Cabled Connectors, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 127-0000-904 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0400 / $15.2000 | Buy Now |
DISTI #
J10027-ND
|
DigiKey | TOOL SMP HOLDER RT ANGLE BODY Min Qty: 5 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.5440 | Buy Now |
DISTI #
530-127-0000-904
|
Mouser Electronics | Other Tools SMP R/A Body holder RoHS: Compliant | 3 |
|
$12.5200 / $13.8400 | Buy Now |
DISTI #
70090453
|
RS | SMP Right Angle Body Holder, SMP Blind-Mate Series | Johnson-Cinch Connectivity Solutions 127-0000-904 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1100 / $12.8900 | RFQ |
DISTI #
EFJ127-0000-904
|
Interstate Connecting Components | 0 |
|
$12.5000 / $16.0000 | Buy Now | |
DISTI #
127-0000-904
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 5 | 0 |
|
$10.2600 | Buy Now |
Part Details for 127-0000-904
127-0000-904 CAD Models
127-0000-904 Part Data Attributes
|
127-0000-904
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
127-0000-904
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |