Part Details for 127-3701-201 by Cinch Connectivity Solutions
Overview of 127-3701-201 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Price & Stock for 127-3701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7353
|
Newark | Rf/Coaxial, Smp Plug, Straight, 50 Ohm, Solder, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 127-3701-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.6800 | Buy Now |
DISTI #
J10007-ND
|
DigiKey | CONN SMP RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
200 In Stock |
|
$8.1347 / $16.9600 | Buy Now |
DISTI #
530-127-3701-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC mnt ST male .218 OD .100 legs CM RoHS: Compliant | 124 |
|
$8.6800 / $14.7200 | Buy Now |
DISTI #
70090444
|
RS | SMP Male, Straight PCB Mount, Catchers Mitt | Johnson-Cinch Connectivity Solutions 127-3701-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0500 / $15.0900 | RFQ |
DISTI #
51646267
|
Verical | Conn SMP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole M Gold Min Qty: 5 Package Multiple: 5 Date Code: 1921 | Americas - 85 |
|
$12.5267 / $17.6364 | Buy Now |
DISTI #
82433479
|
Verical | Conn SMP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole M Gold Min Qty: 2 Package Multiple: 1 | Americas - 80 |
|
$10.6056 / $11.5334 | Buy Now |
DISTI #
EFJ127-3701-201
|
Interstate Connecting Components | 068 On Order |
|
$9.2188 / $10.2381 | Buy Now | |
DISTI #
127-3701-201
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4100 / $8.2700 | Buy Now |