Part Details for 127-3701-602 by Cinch Connectivity Solutions
Overview of 127-3701-602 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 127-3701-602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7354
|
Newark | Flange Mount Catchers Mit Male Shroud, Accessory Type:Shroud, For Use With:Smp Connectors, Product Range:-, Connector Mounting:Panel Mount, Impedance:50Ohm Rohs Compliant: Yes |Johnson Cinch Connectivity 127-3701-602 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $7.8800 | Buy Now |
DISTI #
J10014-ND
|
DigiKey | CONN SHROUD SMP PLUG STR 50 OHM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
20 In Stock |
|
$5.5348 / $9.2900 | Buy Now |
DISTI #
530-127-3701-602
|
Mouser Electronics | RF Connector Accessories Shroud 2 hole flange .235 wide CM RoHS: Compliant | 0 |
|
$5.5100 / $8.7300 | Order Now |
DISTI #
70090440
|
RS | SMP, 2 Hole Flange Mount Shroud (Without Contact), Catchers Mitt | Johnson-Cinch Connectivity Solutions 127-3701-602 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 / $8.2700 | RFQ |
DISTI #
EFJ127-3701-602
|
Interstate Connecting Components | 0 |
|
$5.3125 / $6.4517 | Buy Now | |
DISTI #
127-3701-602
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9700 / $5.1300 | Buy Now |
Part Details for 127-3701-602
127-3701-602 CAD Models
127-3701-602 Part Data Attributes
|
127-3701-602
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
127-3701-602
Cinch Connectivity Solutions
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CONNECTOR ACCESSORY |