Part Details for 1270040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1270040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1270040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5304
|
Newark | Wmf 2.5 Bl |Weidmuller 1270040000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6200 | Buy Now |
DISTI #
4381-1270040000-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk, Bulk |
150 In Stock |
|
$0.8181 / $1.5638 | Buy Now |
DISTI #
1270040000
|
Avnet Americas | Terminal Block Feed-Through 2.5mm2 Wemid Blue DIN Rail Mount - Bulk (Alt: 1270040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1270040000
|
Mouser Electronics | Terminal Block Tools & Accessories WMF 2.5 BL RoHS: Compliant | 0 |
|
$1.3500 / $2.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9600 | Buy Now |