Part Details for 127007-0131 by ITT Interconnect Solutions
Overview of 127007-0131 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 127007-0131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T5135
|
Newark | Audio |Itt Cannon 127007-0131 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0000 / $32.1800 | Buy Now |
DISTI #
127007-0131
|
Avnet Americas | Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag - Bulk (Alt: 127007-0131) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$15.9000 / $36.5190 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant |
28 In Stock |
|
$26.7300 / $39.7200 | Buy Now |
|
Master Electronics | Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant |
28 In Stock |
|
$26.7300 / $39.7200 | Buy Now |