Part Details for 127007-0134 by ITT Interconnect Solutions
Overview of 127007-0134 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127007-0134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0634
|
Newark | Conn Xlr Connector F 5 Pos Solder Cup St Panel |Itt Cannon 127007-0134 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$28.4800 / $39.2000 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Tray RoHS: Compliant |
82 In Stock 100 On Order |
|
$24.9300 / $48.6500 | Buy Now |
DISTI #
XLR-5-31
|
TTI | Circular MIL Spec Connector 127007-0134 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 182 In Stock |
|
$28.0000 | Buy Now |
|
Master Electronics | Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Tray RoHS: Compliant |
82 In Stock 100 On Order |
|
$24.9300 / $48.6500 | Buy Now |