-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62994276
|
Verical | Conn Rectangular F 96 POS Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$53.9194 / $86.0100 | Buy Now |
DISTI #
95B2042
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Cable Mount - Bulk (Alt: 95B2042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 14 Partner Stock |
|
$67.9600 / $79.6800 | Buy Now |
DISTI #
DLM2-96R
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Cable Mount - Bulk (Alt: DLM2-96R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2080 / $98.2440 | Buy Now |
DISTI #
01M9863
|
Newark | Rectangular Power Connector, Dlm2 Series, Crimp, Receptacle, 96, 2.54 Mm, Socket Rohs Compliant: Yes |Itt Cannon 127050-0216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$67.5700 / $106.8700 | Buy Now |
DISTI #
965-127050-0216
|
Mouser Electronics | High Speed / Modular Connectors DLM2-96R RoHS: Compliant | 58 |
|
$65.5200 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 96 POS Crimp ST Cable Mount RoHS: Compliant |
103 In Stock |
|
$44.9200 / $98.0700 | Buy Now |
DISTI #
DLM2-96R
|
TTI | D-Sub Standard Connectors 127050-0216 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$45.5800 / $73.0400 | Buy Now |
DISTI #
127050-0216
|
Avnet Abacus | Conn Rectangular F 96 POS Crimp ST Cable Mount (Alt: 127050-0216) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1213045
|
element14 Asia-Pacific | SOCKET, DLM, ZIF, 96WAY RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$70.8480 | Buy Now |
DISTI #
1213045
|
Farnell | SOCKET, DLM, ZIF, 96WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 54 |
|
$81.1885 / $95.8812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
127050-0216
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0216
ITT Interconnect Solutions
Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2494-001; 030-2492-001; 030-2491-001; 110238-0484, EMI/RFI SHIELDED TYPE, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Body Breadth | 1.108 inch | |
Body Depth | 0.91 inch | |
Body Length | 2.592 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | STAMPED, LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |