-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8903
|
Newark | High Speed/Modular Connectors Qlc260R |Itt Cannon 127050-0530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$170.1500 / $204.0900 | Buy Now |
|
Onlinecomponents.com | Rack and Panel Connector - Surface Mount Terminal - Receptacle RoHS: Compliant |
223 In Stock |
|
$189.1300 / $210.1700 | Buy Now |
DISTI #
QLC260R
|
TTI | High Speed / Modular Connectors QLC-260R **FRAGILE** Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$178.7500 | Buy Now |
DISTI #
127050-0530
|
Avnet Abacus | Conn Rectangular RCP 260Signal POS 0.8mm Solder ST Thru-Hole (Alt: 127050-0530) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Connector - Surface Mount Terminal - Receptacle RoHS: Compliant |
223 In Stock |
|
$189.1300 / $210.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
127050-0530
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0530
ITT Interconnect Solutions
Rack and Panel Connector, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.764 inch | |
Body Depth | 0.906 inch | |
Body Length | 2.913 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |