Part Details for 12746 by Essentra Components
Overview of 12746 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-127-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 46 Positions |
Price & Stock for 12746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-12746-ND
|
DigiKey | TAPERED CAP - OD RANGE: 49.8 - 5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1470 In Stock |
|
$0.1459 / $0.2900 | Buy Now |
DISTI #
144-12746
|
Mouser Electronics | Conduit Fittings & Accessories Tapered Cap/Plug:LDPE Red | 0 |
|
$0.1870 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1906 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 49.8 - 54.0 mm (1.961 - 2.126 in) - in)side Diameter Range 47.5 - 52.0 mm (1.87 - 2.047 in) - 24.3 mm (0.957 in) RoHS: Compliant | 0 |
|
$0.1852 / $0.2305 | Buy Now |
DISTI #
RIC12746
|
DB Roberts | 0 |
|
RFQ |