-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7591
|
Newark | Inductor, 33Uh, 3A, 20%, Shielded, Inductance:33Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):4.7A, Product Range:Dem10050C Series, Power Inductor Case:10Mm X 10Mm X 5Mm, Dc Resistance Rohs Compliant: Yes |Murata 1274AS-H-330M=P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$0.7050 / $1.3600 | Buy Now |
DISTI #
490-10851-1-ND
|
DigiKey | FIXED IND 33UH 2.5A 93.6MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2293 In Stock |
|
$0.5012 / $1.3400 | Buy Now |
DISTI #
1274AS-H-330M=P3
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2.5 A, Shielded, 3.5 A, 10mm x 10mm x 5mm - Tape and Reel (Alt: 1274AS-H-330M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5694 / $0.6657 | Buy Now |
DISTI #
81-1274AS-H-330MP3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 604 |
|
$0.5010 / $1.3300 | Buy Now |
|
Future Electronics | 10 x 10mm 5mm thick 33 uH ±20% DRC (mohms) max 93.6 2.6A max RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
DISTI #
1274AS-H-330M=P3
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2.5 A, Shielded, 3.5 A, 10mm x 10mm x 5mm - Tape and Reel (Alt: 1274AS-H-330M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5694 / $0.6657 | Buy Now |
DISTI #
1274AS-H-330M=P3
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 2.5 A, Shielded, 3.5 A, 10mm x 10mm x 5mm (Alt: 1274AS-H-330M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2530118
|
element14 Asia-Pacific | INDUCTOR, 33UH, 3A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$0.6283 / $1.3807 | Buy Now |
DISTI #
2530118
|
Farnell | INDUCTOR, 33UH, 3A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 54 |
|
$0.4997 / $1.3025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1274AS-H-330M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1274AS-H-330M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0936 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |