Part Details for 127625 (ALTERNATE: 127625) by RS Pro
Overview of 127625 (ALTERNATE: 127625) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127625 (ALTERNATE: 127625)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636251
|
RS | M20 Plastic Cable Gland 0.31" to 0.51"(8 to 13mm) Cable Dia Range IP55 | RS PRO 127625 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 |
|
$0.4000 | Buy Now |