Part Details for 127647 by RS Pro
Overview of 127647 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71276-472H | Amphenol Communications Solutions | CONNECTOR, BERGSTIK II-DR, SMT, VERTICAL |
Price & Stock for 127647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636253
|
RS | M20 Plastic Cable Gland 0.16" to 0.28"(4 to 7mm) Cable Dia Range IP55 | RS PRO 127647 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 184 |
|
$0.8700 / $1.0800 | Buy Now |