-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10581-1-ND
|
DigiKey | FIXED IND 1UH 2.6A 62 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1420 / $0.3900 | Buy Now |
DISTI #
1276AS-H-1R0M=P2
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.6 A, Shielded, 3.1 A, 3.2mm x 2.5mm x 1mm - Tape and Reel (Alt: 1276AS-H-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 / $0.1617 | Buy Now |
DISTI #
81-1276AS-H-1R0MP2
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.1420 / $0.3900 | Order Now |
|
Future Electronics | Power Inductor (SMD), 1 uH, 20%, 2.6 A, Shielded, 3.1 A, 3.2mm x 2.5mm x 1mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
DISTI #
1276AS-H-1R0M=P2
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.6 A, Shielded, 3.1 A, 3.2mm x 2.5mm x 1mm - Tape and Reel (Alt: 1276AS-H-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 / $0.1617 | Buy Now |
DISTI #
1276AS-H-1R0M=P2
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 2.6 A, Shielded, 3.1 A, 3.2mm x 2.5mm x 1mm (Alt: 1276AS-H-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 1UH 2.6A 62 MOHM SMD | 1040 |
|
RFQ | |
DISTI #
3353389
|
Farnell | INDUCTOR, 1UH, SHIELDED, 2.6A RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1276AS-H-1R0M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1276AS-H-1R0M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.062 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |