Part Details for 1277-50-AL by RAF Electronic Hardware
Overview of 1277-50-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1277A | Analog Devices | LTC3670EDDB - Synchronous 400m | |
LTC1277ISW#TRPBF | Analog Devices | 12-B, 10mW, 100ksps ADCs w/ 1µ | |
LTC1277ISW#PBF | Analog Devices | 12-B, 10mW, 100ksps ADCs w/ 1µ |
Price & Stock for 1277-50-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1277-50-AL-ND
|
DigiKey | 3/4 RD X 1/8 X 0.505 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1485 In Stock |
|
$0.4060 / $0.8100 | Buy Now |
DISTI #
761-1277-50-AL
|
Mouser Electronics | Standoffs & Spacers Round Spacers 3/4 Rd X 1/8 X 0.505 RoHS: Compliant | 0 |
|
$0.3990 / $0.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 695 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF1277-50-AL
|
DB Roberts | 0 |
|
RFQ |
Part Details for 1277-50-AL
1277-50-AL CAD Models
1277-50-AL Part Data Attributes
|
1277-50-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1277-50-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |