There are no models available for this part yet.
Overview of 1277280000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1277280000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH6614
|
Newark | Terminal Block, Pluggable, 6Pos, 16 Awg Rohs Compliant: Yes |Weidmuller 1277280000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$5.3700 | Buy Now | |
DISTI #
62W2483
|
Newark | B2Cf 3.50/06/180 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1277280000 RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.7700 | Buy Now | |
DISTI #
281-8085-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$2.8555 / $5.2100 | Buy Now | |
DISTI #
1277280000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.5mm 6 Position Straight Box (Alt: 1277280000) RoHS: Compliant Min Qty: 145 Package Multiple: 145 | 0 |
|
RFQ | ||
DISTI #
470-1277280000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/06/180 SN OR BX | 92 |
|
$2.8500 / $5.1100 | Buy Now |