Part Details for 1277320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1277320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1277320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6617
|
Newark | Terminal Block, Pluggable, 12Pos, 16 Awg Rohs Compliant: Yes |Weidmuller 1277320000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$9.1800 | Buy Now |
DISTI #
281-8088-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
109 In Stock |
|
$5.9311 / $10.7000 | Buy Now |
DISTI #
1277320000
|
Avnet Americas | Conn Pluggable Terminal Block PL 12 POS 3.5mm Screw ST 5A Box (Alt: 1277320000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | 0 |
|
RFQ | |
DISTI #
470-1277320000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/12/180 SN OR BX | 113 |
|
$5.9300 / $10.6900 | Buy Now |
DISTI #
1277320000
|
Avnet Americas | Conn Pluggable Terminal Block PL 12 POS 3.5mm Screw ST 5A Box (Alt: 1277320000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | 0 |
|
RFQ | |
DISTI #
3550607
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 12POS, 16 AWG RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$6.0603 / $10.3247 | Buy Now |
DISTI #
3550607
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 12POS, 16 AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 45 |
|
$6.3048 / $9.2562 | Buy Now |