Part Details for 127736 by Wakefield-Vette
Overview of 127736 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127736
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0804
|
Newark | 6.8" Wide X 12" Flatback W/ Mounting Feet 13994 Rohs Compliant: Yes |Wakefield Thermal 127736 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8100 / $50.4700 | Buy Now |
DISTI #
345-127736-ND
|
DigiKey | 6.8" WIDE X 12" FLATBACK W/ MOUN Min Qty: 1 Lead time: 6 Weeks Container: Box |
33 In Stock |
|
$34.9329 / $43.9900 | Buy Now |
DISTI #
567-127736
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 6.8" W, 12" L, Flatback with Mounting Feet 13994 RoHS: Compliant | 0 |
|
$34.9200 / $36.2200 | Order Now |
DISTI #
74653591
|
RS | 6.8 Wide x 12 Flatback w- mounting feet 13994 | Wakefield 127736 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$31.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3800 / $64.0500 | Buy Now |
DISTI #
000000000006428887
|
Sager | Heat Sinks Extrusion Cut to Length, 6.8 W, 12 L, Flatback with Mounting Feet 13994 Min Qty: 50 | 0 |
|
$34.6200 / $36.6000 | Buy Now |