Part Details for 1277380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1277380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1277380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2491
|
Newark | B2Cf 3.50/24/180 Sn Or Bx |Weidmuller 1277380000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $21.8400 | Buy Now |
DISTI #
1277380000-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6168 / $15.9300 | Buy Now |
DISTI #
1277380000
|
Avnet Americas | Pluggable Terminal Block Plug 24 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1277380000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1277380000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/24/180 SN OR BX | 40 |
|
$11.1200 / $14.7100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 24 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$11.9000 / $15.5500 | Buy Now |
DISTI #
1277380000
|
Avnet Abacus | Pluggable Terminal Block Plug 24 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1277380000) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |