Part Details for 1277490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1277490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1277490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8159
|
Newark | Terminal Block, Pluggable, 10Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Ways, Wire Size (Awg):26Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:13.4A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1277490000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$7.7100 | Buy Now |
DISTI #
281-3038-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
96 In Stock |
|
$4.9426 / $8.9200 | Buy Now |
DISTI #
1277490000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 3.5mm Straight Cable Mount Black Box (Alt: 1277490000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 | 0 |
|
RFQ | |
DISTI #
470-1277490000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/10/180 BK RoHS: Compliant | 88 |
|
$4.8500 / $9.1600 | Buy Now |
DISTI #
1277490000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 3.5mm Straight Cable Mount Black Box (Alt: 1277490000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 | 0 |
|
RFQ | |
DISTI #
1277490000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 3.5mm Straight Cable Mount Black Box (Alt: 1277490000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 | 0 |
|
RFQ | |
DISTI #
1277490000
|
Avnet Abacus | (Alt: 1277490000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2850488
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$5.0198 / $9.0489 | Buy Now |
DISTI #
2850488
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 43 |
|
$5.3324 / $10.6023 | Buy Now |