Part Details for 1277810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1277810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1277810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2527
|
Newark | B2Cf 3.50/28/180F Sn Or Bx |Weidmuller 1277810000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7700 / $21.6300 | Buy Now |
DISTI #
4381-1277810000-ND
|
DigiKey | TERM BLOCK PLUG 28POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk, Bulk |
17 In Stock |
|
$9.2550 / $16.6300 | Buy Now |
DISTI #
1277810000
|
Avnet Americas | Pluggable Terminal Block Plug 28 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1277810000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1277810000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/28/180F SN OR BX | 0 |
|
$13.8500 / $16.6200 | Order Now |
DISTI #
1277810000
|
Avnet Abacus | Pluggable Terminal Block Plug 28 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1277810000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |