Part Details for 1277950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1277950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1277950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2541
|
Newark | B2Cf 3.50/22/180F Sn Bk Bx |Weidmuller 1277950000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $20.5600 | Buy Now |
DISTI #
4381-1277950000-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk, Bulk |
191 In Stock |
|
$3.3269 / $11.6353 | Buy Now |
DISTI #
1277950000
|
Avnet Americas | Pluggable Terminal Block Plug 22 Position 3.5mm Straight Cable Mount Black Box (Alt: 1277950000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1277950000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/22/180F SN BK BX RoHS: Compliant | 0 |
|
$11.1600 / $14.8800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 22 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 32 Factory Stock |
|
$11.1100 / $14.3300 | Buy Now |