Part Details for 1278 by Thomas & Betts
Overview of 1278 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1105
|
Newark | 1In Electrogalv Iron Pipe Strap |Abb Thomas & Betts 1278 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$107.1000 / $117.8900 | Buy Now |
DISTI #
3845-1278-ND
|
DigiKey | CLAMP, CONDUIT 1in. GALVANIZED Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
36 In Stock |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 19.05mm 7.62mm Tin | 0 |
|
$2.1900 / $2.8800 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 19.05mm 7.62mm Tin | 0 |
|
$2.1900 / $2.8800 | Buy Now |