Part Details for 1278060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1278060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1278060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2551
|
Newark | B2Cf 3.50/08/180Lr Sn Or Bx |Weidmuller 1278060000 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $9.1300 | Buy Now |
DISTI #
281-8094-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
74 In Stock |
|
$4.5573 / $9.1100 | Buy Now |
DISTI #
1278060000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1278060000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | 0 |
|
RFQ | |
DISTI #
470-1278060000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/08/180LR SN OR BX RoHS: Compliant | 0 |
|
$4.5500 / $9.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
90 Partner Stock 83 Factory Stock |
|
$4.6200 / $6.8300 | Buy Now |
DISTI #
77700130
|
Verical | PCB plug-in connector, female plug, 3.50 mm, No. of poles: 8, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box Min Qty: 21 Package Multiple: 1 | Americas - 90 |
|
$3.1000 | Buy Now |
DISTI #
1278060000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1278060000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
90 Partner Stock 83 Factory Stock |
|
$4.6200 / $6.8300 | Buy Now |