Part Details for 1278190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1278190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1278190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2563
|
Newark | B2Cf 3.50/32/180Lr Sn Or Bx |Weidmuller 1278190000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6900 / $27.2700 | Buy Now |
DISTI #
1278190000-ND
|
DigiKey | TERM BLOCK PLUG 32POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23 In Stock |
|
$16.0120 / $19.2100 | Buy Now |
DISTI #
1278190000
|
Avnet Americas | Pluggable Terminal Block Plug 32 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1278190000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1278190000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/32/180LR SN OR BX | 20 |
|
$16.3300 / $19.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24 Factory Stock |
|
$16.8600 / $22.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24 Factory Stock |
|
$16.8600 / $22.3300 | Buy Now |