Part Details for 1278200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1278200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1278200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2564
|
Newark | B2Cf 3.50/34/180Lr Sn Or Bx |Weidmuller 1278200000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0000 / $28.9200 | Buy Now |
DISTI #
281-7116-ND
|
DigiKey | TERM BLOCK PLUG 34POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
48 In Stock |
|
$16.9810 / $20.3800 | Buy Now |
DISTI #
1278200000
|
Avnet Americas | Pluggable Terminal Block Plug 34 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1278200000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1278200000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/34/180LR SN OR BX | 0 |
|
$17.3100 / $20.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8900 / $23.6800 | Buy Now |