There are no models available for this part yet.
Overview of 1278900000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1278900000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1278900000-ND
|
DigiKey | CB 290/4,5 NC Min Qty: 1 Lead time: 11 Weeks Container: Box |
200 In Stock |
|
$0.1370 / $0.1700 | Buy Now | |
DISTI #
1278900000
|
Avnet Americas | Cable Tie Polyamide 66 78mm Natural 220N (Alt: 1278900000) Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0546 / $0.0630 | Buy Now | |
DISTI #
470-1278900000
|
Mouser Electronics | Cable Ties CB 290/4,5 NC | 0 |
|
$0.0880 / $0.1240 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
8000 In Stock |
|
$0.0588 / $0.0896 | Buy Now | ||
Master Electronics | RoHS: Compliant |
8000 In Stock |
|
$0.0588 / $0.0896 | Buy Now |